Schneider Electric Control Unit, 2.98 kW, 380 → 480 V, 3 A, Altivar Series

Subtotal (1 unit)*

£2,681.65

(exc. VAT)

£3,217.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,681.65

*price indicative

RS Stock No.:
578-344
Mfr. Part No.:
APM6B0CTLN4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

2.98 kW

Supply Voltage

380 → 480 V

Current Rating

3 A

For Use With

Power Supply

Series

Altivar

COO (Country of Origin):
CN

74LV Family, Texas Instruments


Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

The Schneider Electric Low Harmonic ATV600 Control Unit, APM, is a modular drive designed for 380 to 480 V applications.

2-wire RS 485 for Modbus serial
Half duplex and full duplex exchange mode


74LV Family

Related links