Schneider Electric Power Module, 239 kVA, 3 Phase, 500 → 690, 200 A, Altivar Series

Subtotal (1 unit)*

£4,356.50

(exc. VAT)

£5,227.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,356.50

*price indicative

RS Stock No.:
578-311
Mfr. Part No.:
APMCA01LCY6RH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

239 kVA

Phase

3

Supply Voltage

500 → 690

Current Rating

200 A

Series

Altivar

For Use With

Power Supply

Related links