Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 32 A, DM1 Series
- RS Stock No.:
- 263-297
- Mfr. Part No.:
- 3-5007-003A DM1-32032EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,362.24
(exc. VAT)
£1,634.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,362.24 |
*price indicative
- RS Stock No.:
- 263-297
- Mfr. Part No.:
- 3-5007-003A DM1-32032EB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 32 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 32 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive represents cutting-edge technology designed for efficient motor control in various industrial applications. This robust drive operates seamlessly at 230 V AC, catering to 3-phase systems up to 32 A and 7.5 kW. Enhanced with advanced features such as a radio interference suppression filter and a user-friendly 7-digital display assembly, it ensures optimal performance while maintaining compliance with numerous international safety standards.
Versatile operational modes cater to a broad spectrum of applications
Built in protection mechanisms ensure operational safety and longevity
Optimised heat dissipation design enhances reliability in demanding environments
Compliant with global safety standards
Built in protection mechanisms ensure operational safety and longevity
Optimised heat dissipation design enhances reliability in demanding environments
Compliant with global safety standards
Related links
- Inverter Drive 3 Phase 32 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 1 Phase 7.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 16 A, DM1 Series
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series


