Eaton Inverter Drive, 11 kW, 3 Phase, 230 V ac, 46 A, DA1 Series

Subtotal (1 unit)*

£2,686.22

(exc. VAT)

£3,223.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,686.22

*price indicative

RS Stock No.:
252-215
Mfr. Part No.:
197489 DA1-32046FB-B20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

11 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

46 A

Series

DA1

For Use With

Branch Circuits

COO (Country of Origin):
GB
The Eaton DA1 frequency inverter is designed for robust performance in various industrial applications, providing highly efficient motor control. With its 230 V AC, three phase operation and a maximum current rating of 46 A, it excels in managing power demands while maintaining operational integrity. The device is equipped with a range of protective features, including a built-in radio interference suppression filter and additional PCB protection, ensuring reliability in challenging environments.

Supports a wide range of communication protocols for seamless integration
Operates efficiently at a maximum output frequency of 500 Hz
Designed to withstand high operational temperatures ensuring durability
Facilitates easy installation with a compact design optimising space requirements

Related links