Eaton Inverter Drive, 15 kW, 3 Phase, 230 V ac, 61 A, DA1 Series

Subtotal (1 unit)*

£3,226.19

(exc. VAT)

£3,871.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,226.19

*price indicative

RS Stock No.:
250-679
Mfr. Part No.:
197490 DA1-32060FB-B20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

15 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

61 A

For Use With

Branch Circuits

Series

DA1

COO (Country of Origin):
GB
The Eaton DA1 Variable Frequency Drive represents a pinnacle of engineering in motion control, ensuring optimal performance and versatility for various applications. Designed to operate with 230 V AC, this three-phase inverter offers robust functionalities that cater to both commercial and industrial environments. Its compact size and lightweight structure enable efficient integration into systems without sacrificing space. Users benefit from precise control thanks to advanced functions like sensorless vector control, enhancing energy efficiency and operational reliability.

Advanced safety functions ensure operational reliability
Supports multiple communication protocols for flexible integration
Fitted with a radio interference suppression filter to minimise signal disruptions
Constructed to withstand a wide range of ambient operating temperatures
Robust design meets stringent international safety and compliance standards

Related links