Eaton Inverter Drive, 15 kW, 3 Phase, 400 V ac, 30 A, DA1 Series

Subtotal (1 unit)*

£2,187.07

(exc. VAT)

£2,624.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,187.07

*price indicative

RS Stock No.:
252-216
Mfr. Part No.:
197493 DA1-34030FB-B20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

15 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

30 A

Series

DA1

For Use With

Branch Circuits

COO (Country of Origin):
GB
The Eaton DA1 Frequency inverter is a 400 V AC, 3-phase inverter with a 30 A current rating and 15 kW power output. It features an IP20/NEMA 0 enclosure, radio interference suppression filter, and additional PCB protection. The inverter is equipped with FS4 safety features, providing reliable operation and enhanced protection for demanding applications.

4 quadrant operation possible
Finger and back of hand proof
Protection against direct contact

Related links