Eaton Inverter Drive, 37 kW, 3 Phase, 400 V ac, 72 A, DA1 Series
- RS Stock No.:
- 251-780
- Mfr. Part No.:
- 197497 DA1-34072FB-B20C
- Brand:
- Eaton
Subtotal (1 unit)*
£3,574.83
(exc. VAT)
£4,289.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,574.83 |
*price indicative
- RS Stock No.:
- 251-780
- Mfr. Part No.:
- 197497 DA1-34072FB-B20C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 37 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 72 A | |
| For Use With | Branch Circuits | |
| Series | DA1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 37 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 72 A | ||
For Use With Branch Circuits | ||
Series DA1 | ||
- COO (Country of Origin):
- GB
The Eaton DA1 Frequency inverter is a 400 V AC, 3-phase inverter with a 72 A current rating and 37 kW power output. It features an IP20/NEMA 0 enclosure, radio interference suppression filter, additional PCB protection, and a DC link choke for enhanced performance. The inverter also includes FS5 safety features, ensuring reliable and secure operation in demanding industrial application.
4 quadrant operation possible
Finger and back of hand proof
Protection against direct contact
Finger and back of hand proof
Protection against direct contact
Related links
- Eaton Inverter Drive 3 Phase 54 A, DA1 Series
- Eaton Inverter Module 3 Phase 72 A, DA1 Series
- Eaton Inverter Drive 3 Phase 30 A, DA1 Series
- Eaton Inverter Drive 3 Phase 46 A, DA1 Series
- Eaton Inverter Drive 3 Phase 61 A, DA1 Series
- Eaton Inverter Drive 3 Phase 39 A, DA1 Series
- Eaton Inverter Drive 3 Phase 72 A, DA1 Series
- Eaton Inverter Drive 3 Phase 72 A, DG1 Series


