Eaton Inverter Drive, 22 kW, 3 Phase, 400 V ac, 46 A, DA1 Series

Subtotal (1 unit)*

£2,686.22

(exc. VAT)

£3,223.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,686.22

*price indicative

RS Stock No.:
251-189
Mfr. Part No.:
197495 DA1-34046FB-B20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

22 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

46 A

Series

DA1

For Use With

Branch Circuits

COO (Country of Origin):
GB
The Eaton DA1 Frequency inverter is a 400 V AC, 3-phase inverter with a 46 A current rating and 22 kW power output. It features an IP20/NEMA 0 enclosure, radio interference suppression filter, and additional PCB protection. Equipped with FS4 safety features, this inverter ensures reliable and secure operation in industrial applications, providing enhanced protection and performance.

4 quadrant operation possible
Finger and back of hand proof
Protection against direct contact

Related links