Eaton Inverter Drive, 18.5 kW, 3 Phase, 230 V ac, 72 A, DA1 Series

Subtotal (1 unit)*

£3,574.83

(exc. VAT)

£4,289.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,574.83

*price indicative

RS Stock No.:
251-187
Mfr. Part No.:
197491 DA1-32072FB-B20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

18.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

72 A

Series

DA1

For Use With

Branch Circuits

COO (Country of Origin):
GB
The Eaton DA1 Frequency inverter is a 230 V AC, 3-phase inverter with a 72 A current rating and 18.5 kW power output. It is equipped with an IP20/NEMA 0 enclosure, radio interference suppression filter, additional PCB protection, and a DC link choke for improved performance. The inverter also includes FS5 safety features, ensuring high reliability and protection in demanding applications.

4 quadrant operation possible
Finger and back of hand proof
Protection against direct contact

Related links