Eaton Inverter Drive, 18.5 kW, 3 Phase, 500 V ac, 28 A, DA1 Series

Subtotal (1 unit)*

£2,502.55

(exc. VAT)

£3,003.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,502.55

*price indicative

RS Stock No.:
251-190
Mfr. Part No.:
197499 DA1-35028NB-B20C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

18.5 kW

Phase

3

Supply Voltage

500 V ac

Current Rating

28 A

For Use With

Branch Circuits

Series

DA1

COO (Country of Origin):
GB
The Eaton frequency inverter is designed to optimise motor control with remarkable efficiency and reliability. Suited for various industrial applications, it operates at 500 V AC and 3-phase with a high current rating of 28 A. Featuring an IP20/NEMA 0 rating, the inverter is robust and built to withstand demanding conditions while ensuring additional PCB protection. Its advanced technology facilitates smooth operation across a wide range of output frequencies, catering to both standard and customised needs. The integration of sophisticated control options further enhances its performance, making it an ideal choice for businesses seeking to improve their process control and energy efficiency. Enhanced with multiple communication interfaces, it guarantees compatibility and scalability in diverse environments, ensuring seamless integration into existing systems.

Delivers a power capacity of 18
5 kW for efficient energy usage
Equipped with a built-in OLED display for real-time monitoring
Offers a degree of protection rated at IP20 to safeguard internal components
Supports various communication protocols including Modbus and Profinet for enhanced connectivity
Designed for both vertical and horizontal mounting to suit various space requirements
Includes a brake chopper for effective braking performance
Facilitates easy installation with its compact dimensions for convenience in space-constrained environments
Ensures compliance with multiple safety and environmental standards for peace of mind

Related links