Eaton Inverter Drive, 45 kW, 3 Phase, 500 V ac, 65 A, DA1 Series
- RS Stock No.:
- 250-682
- Mfr. Part No.:
- 197503 DA1-35065NB-B20C
- Brand:
- Eaton
Subtotal (1 unit)*
£4,021.26
(exc. VAT)
£4,825.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,021.26 |
*price indicative
- RS Stock No.:
- 250-682
- Mfr. Part No.:
- 197503 DA1-35065NB-B20C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 500 V ac | |
| Current Rating | 65 A | |
| For Use With | Branch Circuits | |
| Series | DA1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 500 V ac | ||
Current Rating 65 A | ||
For Use With Branch Circuits | ||
Series DA1 | ||
- COO (Country of Origin):
- GB
The Eaton DA1 Frequency inverter is a 500 V AC, 3-phase inverter with a 65 A current rating and 45 kW power output. It features an IP20/NEMA 0 enclosure, additional PCB protection, a DC link choke for enhanced performance, and FS5 safety features, providing reliable and secure operation in demanding industrial applications.
4 quadrant operation possible
Finger and back of hand proof
Protection against direct contact
Finger and back of hand proof
Protection against direct contact
Related links
- Eaton Variable Speed Drive 3 Phase 65 A, DA1 Series
- Eaton Inverter Drive 3 Phase 28 A, DA1 Series
- Eaton Inverter Drive 3 Phase 43 A, DA1 Series
- Eaton Inverter Drive 3 Phase 34 A, DA1 Series
- Eaton Inverter Drive 3 Phase 54 A, DA1 Series
- Eaton Inverter Drive 3 Phase 30 A, DA1 Series
- Eaton Inverter Drive 3 Phase 61 A, DA1 Series
- Eaton Inverter Drive 3 Phase 46 A, DA1 Series


