Schneider Electric VW3A99ACA12 Support
- RS Stock No.:
- 871-229
- Mfr. Part No.:
- VW3A99ACA12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£188.57
(exc. VAT)
£226.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.57 |
*price indicative
- RS Stock No.:
- 871-229
- Mfr. Part No.:
- VW3A99ACA12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter | |
| Accessory Type | Support | |
| For Use With | Altivar Process Modular power module | |
| Series | VW3A99ACA12 | |
| Standards/Approvals | UL Type 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter | ||
Accessory Type Support | ||
For Use With Altivar Process Modular power module | ||
Series VW3A99ACA12 | ||
Standards/Approvals UL Type 12 | ||
- COO (Country of Origin):
- CN
The Schneider Electric inlet/outlet Air duct kit provides essential infrastructure for modular integration within control cabinets, specifically is designed for Altivar Process systems, enhancing productivity through streamlined Airflow management.
Height of 370 mm optimises space within control cabinets
Constructed with IP54 protection grade for reliable operation
Weighs only 4.0 kg, ensuring easy installation
Related links
- Schneider Electric Altivar Support
- Schneider Electric VW3A99ACA13 Support
- Schneider Electric VW3A99ACA09 Support
- Schneider Electric VW3A99ACA06 Support
- Schneider Electric VW3A99ACA07 Support
- Schneider Electric Service IND Fan Kit
- Schneider Electric Altivar Graphic Display Terminal
- Schneider Electric Altivar Tube
