Schneider Electric VW3A99ACA07 Support
- RS Stock No.:
- 871-227
- Mfr. Part No.:
- VW3A99ACA07
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£291.38
(exc. VAT)
£349.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.38 |
*price indicative
- RS Stock No.:
- 871-227
- Mfr. Part No.:
- VW3A99ACA07
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support | |
| Product Type | Inverter | |
| For Use With | Altivar Process Modular power module | |
| Series | VW3A99ACA07 | |
| Standards/Approvals | UL Type 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support | ||
Product Type Inverter | ||
For Use With Altivar Process Modular power module | ||
Series VW3A99ACA07 | ||
Standards/Approvals UL Type 12 | ||
- COO (Country of Origin):
- CN
The Schneider Electric support and mounting bracket is designed for mounting standard performance modules in a cabinet, ensuring optimal integration for system architecture.
Height of 370 mm enables efficient space utilisation
Width of 330 mm and depth of 680 mm allow for flexible installation options
Weighs 8 kg, making it manageable for installation tasks
Rated IP21 for protection against solid objects larger than 12 mm and condensation
Includes one base fastening for secure attachment
Related links
- Schneider Electric VW3A99ACA13 Support
- Schneider Electric VW3A99ACA12 Support
- Schneider Electric VW3A99ACA09 Support
- Schneider Electric VW3A99ACA06 Support
- Schneider Electric Altivar Support
- Schneider Electric Altivar Fan
- Schneider Electric APM Control Module
- Schneider Electric Altivar Graphic Display Terminal
