Schneider Electric VW3A99ACA13 Support
- RS Stock No.:
- 871-230
- Mfr. Part No.:
- VW3A99ACA13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£168.16
(exc. VAT)
£201.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.16 |
*price indicative
- RS Stock No.:
- 871-230
- Mfr. Part No.:
- VW3A99ACA13
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter | |
| Accessory Type | Support | |
| For Use With | Altivar Process Modular power module | |
| Series | VW3A99ACA13 | |
| Standards/Approvals | UL Type 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter | ||
Accessory Type Support | ||
For Use With Altivar Process Modular power module | ||
Series VW3A99ACA13 | ||
Standards/Approvals UL Type 12 | ||
- COO (Country of Origin):
- CN
The Schneider Electric modular Air channel kit is designed for cabinet integration, primarily facilitating the Altivar Process series. It ensures effective Airflow management in various industrial environments.
Height of 370.0 mm and width of 330.0 mm accommodates multiple installation needs
Made with UL Type 12 protection grade for reliable environmental durability
Integration of one cabinet enhances system compatibility and efficiency
The kit includes an upper Air duct for optimal Airflow distribution
IP54 protection class ensures dust and water resistance for greater reliability
Related links
- Schneider Electric VW3A99ACA12 Support
- Schneider Electric VW3A99ACA06 Support
- Schneider Electric VW3A99ACA09 Support
- Schneider Electric VW3A99ACA07 Support
- Schneider Electric Altivar Support
- Schneider Electric Altivar Fan
- Schneider Electric APM Control Module
- Schneider Electric Altivar Graphic Display Terminal
