Schneider Electric VW3A99ACA06 Support
- RS Stock No.:
- 871-226
- Mfr. Part No.:
- VW3A99ACA06
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£211.61
(exc. VAT)
£253.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £211.61 |
*price indicative
- RS Stock No.:
- 871-226
- Mfr. Part No.:
- VW3A99ACA06
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support | |
| Product Type | Inverter | |
| For Use With | Altivar Process Modular power module | |
| Series | VW3A99ACA06 | |
| Standards/Approvals | UL Type 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support | ||
Product Type Inverter | ||
For Use With Altivar Process Modular power module | ||
Series VW3A99ACA06 | ||
Standards/Approvals UL Type 12 | ||
- COO (Country of Origin):
- CN
The Schneider Electric cabinet bottom support mounting kit is designed for integration within control cabinets, providing essential support for performance modules with a reduced height for efficient usage in various applications.
Modular design tailored for performance module integration
Compact dimensions with a height of 370 mm and width of 330 mm
UL Type 12 protection degree ensures reliability in various environments
IP54 rating for effective protection against dust and water
Weighs only 6 kg for easy handling and installation
