Schneider Electric Altivar Tube
- RS Stock No.:
- 444-423
- Mfr. Part No.:
- VW3A98LGHC1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,351.29
(exc. VAT)
£1,621.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,351.29 |
*price indicative
- RS Stock No.:
- 444-423
- Mfr. Part No.:
- VW3A98LGHC1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Accessory | |
| Accessory Type | Tube | |
| For Use With | AMPL | |
| Series | Altivar | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Accessory | ||
Accessory Type Tube | ||
For Use With AMPL | ||
Series Altivar | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Schneider Electric Set of tubes for liquid cooling ensures efficient circulation of coolant between components. Made from flexible, durable material for easy installation and leak resistance.
Variable speed drive APML compatibility
Related links
- Schneider Electric Altivar
- Schneider Electric Altivar Choke
- Schneider Electric Altivar Support
- Schneider Electric Altivar Fan
- Schneider Electric Altivar Connection Kit
- Schneider Electric Altivar Line Terminator
- Schneider Electric Altivar Braking Resistor 28 Ω 200W
- Schneider Electric Altivar Communication Module
