Schneider Electric Altivar Line Terminator
- RS Stock No.:
- 466-535
- Mfr. Part No.:
- VW3A8306DR
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
£41.15
(exc. VAT)
£49.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.15 | £20.575 |
*price indicative
- RS Stock No.:
- 466-535
- Mfr. Part No.:
- VW3A8306DR
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Line Terminator | |
| For Use With | Inverter | |
| Series | Altivar | |
| Mounting Type | Screw Terminal | |
| Interface | Modbus RTU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Line Terminator | ||
For Use With Inverter | ||
Series Altivar | ||
Mounting Type Screw Terminal | ||
Interface Modbus RTU | ||
- COO (Country of Origin):
- CN
The Schneider Electric Modbus line terminator for Altistart 48 is a 150 Ohm resistor designed for screw terminal connections. It is available in a set of 2.
Communication Port Protocol Modbus
Terminator resistance 150 Ohm
Net Weight 0.2 kg
18 month warranty
Terminator resistance 150 Ohm
Net Weight 0.2 kg
18 month warranty
Related links
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Cable 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric Wall Mount Power Line Filter 3 Phase
