Finder 48 Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, DPDT-2C/0, 2-Pole, 8A Load
- RS Stock No.:
- 123-2809
- Distrelec Article No.:
- 301-08-827
- Mfr. Part No.:
- 48.P5.7.012.0050SPA
- Brand:
- Finder
Subtotal (1 unit)*
£18.51
(exc. VAT)
£22.21
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 26 unit(s) shipping from 19 January 2026
- Plus 20 unit(s) shipping from 19 January 2026
- Plus 50 unit(s) shipping from 13 February 2026
Units | Per unit |
|---|---|
| 1 + | £18.51 |
*price indicative
- RS Stock No.:
- 123-2809
- Distrelec Article No.:
- 301-08-827
- Mfr. Part No.:
- 48.P5.7.012.0050SPA
- Brand:
- Finder
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT-2C/0 | |
| Mounting Type | DIN Rail | |
| Series | 48 Series | |
| Number of Poles | 2 | |
| Load Current Rating | 8A | |
| Load Voltage Rating | 250/400V ac | |
| Maximum Input Voltage | 400V ac | |
| Minimum Input Voltage | 250V ac | |
| Switching Voltage | 250 V ac → 400V ac | |
| Terminal Type | Push In | |
| Depth | 75.3mm | |
| Height | 95.5mm | |
| Length | 15.8mm | |
| Contact Material | Silver Alloy | |
| Input Current | 41mA | |
| Relay Type | Interface Relay | |
| Relay Switching Classification | General Purpose Relay | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE, CSA, CULus, EAC, EZU, GOST, IMQ, LCIE, LIoyd's Register, RINA, VDE | |
| Special Features | AC Coils or DC Sensitive Coils, Identification Label, Supply Status Indication & EMC Coil Suppression Module as Standard | |
| Life | 100000 Cycles | |
| Dimensions | 15.8 x 75.3 x 95.5mm | |
| Accessory Type | Interface Relay | |
| Turn Off Time | (dc) 12 ms, (ac) 4ms | |
| Maximum Operating Temperature | +70°C | |
| Turn On Time | (dc) 12 ms, (ac) 7ms | |
| Operating Temperature Range | -40 → +70°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT-2C/0 | ||
Mounting Type DIN Rail | ||
Series 48 Series | ||
Number of Poles 2 | ||
Load Current Rating 8A | ||
Load Voltage Rating 250/400V ac | ||
Maximum Input Voltage 400V ac | ||
Minimum Input Voltage 250V ac | ||
Switching Voltage 250 V ac → 400V ac | ||
Terminal Type Push In | ||
Depth 75.3mm | ||
Height 95.5mm | ||
Length 15.8mm | ||
Contact Material Silver Alloy | ||
Input Current 41mA | ||
Relay Type Interface Relay | ||
Relay Switching Classification General Purpose Relay | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE, CSA, CULus, EAC, EZU, GOST, IMQ, LCIE, LIoyd's Register, RINA, VDE | ||
Special Features AC Coils or DC Sensitive Coils, Identification Label, Supply Status Indication & EMC Coil Suppression Module as Standard | ||
Life 100000 Cycles | ||
Dimensions 15.8 x 75.3 x 95.5mm | ||
Accessory Type Interface Relay | ||
Turn Off Time (dc) 12 ms, (ac) 4ms | ||
Maximum Operating Temperature +70°C | ||
Turn On Time (dc) 12 ms, (ac) 7ms | ||
Operating Temperature Range -40 → +70°C | ||
- COO (Country of Origin):
- IT
Finder 48 Series Interface Relay Module, 12V DC Coil Voltage, 8A Load Current Rating - 48.P5.7.012.0050SPA
Features & Benefits
• 8A load current rating for dependable operation in various applications
• Push-in terminal connectivity simplifies installation and maintenance
• Accommodates extreme temperatures from -40 °C to +70 °C
• Equipped with identification labels for easy recognition and operation
• EMC coil suppression module included to minimise electrical interference
Applications
• Commonly used in lifts and elevator systems
• Suitable for in building automation and control panels
• Effective in facilitating operations for carousel warehouses
• Employed in hoists and cranes for robust performance
What is the significance of the contact configuration used in this module?
How does this device handle varying load conditions?
Can this relay be used in outdoor applications?
Related links
- Finder 48 Series Interface Relay Module 230V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay Module 110V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 24V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 24V dc Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 24V dc Coil 2-Pole, 10A Load
- Finder 4C Series Interface Relay Module 12V dc Coil 2-Pole, 8A Load
- Finder 4C Series Interface Relay Module 230V ac Coil 2-Pole, 8A Load
- Finder 4C Series Interface Relay 12V ac Coil 2-Pole, 8A Load


