Fluke 1587FC/TPAK/C25 Insulation Multimeter, 50 V Min, 1 kV Max, 2 GΩ CAT III 1000 V, CAT IV 600 V, RSCAL
- RS Stock No.:
- 458-114
- Mfr. Part No.:
- FLK-1587FC/TPAK/C25
- Brand:
- Fluke
Subtotal (1 unit)*
£898.00
(exc. VAT)
£1,077.60
(inc. VAT)
FREE delivery for orders over £60.00
- 21 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | £898.00 |
*price indicative
- RS Stock No.:
- 458-114
- Mfr. Part No.:
- FLK-1587FC/TPAK/C25
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter | |
| Model Number | 1587FC/TPAK/C25 | |
| Tester Type | Insulation Multimeter | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1kV | |
| Display Type | Backlight | |
| Test Current | 1mA | |
| Battery Life | 1000h | |
| Power Source | Battery | |
| Battery Type | AA | |
| Insulation Testing Resistance | 2GΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Level | CAT III 1000 V, CAT IV 600 V | |
| Safety Category Voltage | 1kV, 600kV | |
| Width | 100mm | |
| Standards/Approvals | IEC 610102033, IEC 610101, IEC 60529: IP40, IEC 6132622, IEC 613261, CISPR 11 | |
| Height | 50mm | |
| Length | 2.03km | |
| Weight | 550g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter | ||
Model Number 1587FC/TPAK/C25 | ||
Tester Type Insulation Multimeter | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1kV | ||
Display Type Backlight | ||
Test Current 1mA | ||
Battery Life 1000h | ||
Power Source Battery | ||
Battery Type AA | ||
Insulation Testing Resistance 2GΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Safety Category Level CAT III 1000 V, CAT IV 600 V | ||
Safety Category Voltage 1kV, 600kV | ||
Width 100mm | ||
Standards/Approvals IEC 610102033, IEC 610101, IEC 60529: IP40, IEC 6132622, IEC 613261, CISPR 11 | ||
Height 50mm | ||
Length 2.03km | ||
Weight 550g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- US
Fluke Multimeter, 1000V Maximum Test Voltage, 2GΩ Insulation Testing Resistance - FLK-1587FC/TPAK/C25
Features and Benefits:
• Maximum test voltage 1000V for broad application coverage
• Test current 1mA nominal to protect DUTs during testing
• Battery operation with AA cells delivers long battery life — 1000 h
• CAT III 1000V and CAT IV 600V safety categories for site use
• Backlit 6000-count display for clear readings in low light
Applications
• Ideal for periodic preventative maintenance on switchgear
• Used for troubleshooting insulation degradation in cables
• Can be used for recording insulation trends with an app
• Suitable for field measurements in industrial plants
What insulation test voltages are available?
How does the instrument prevent testing live circuits?
What environmental range supports on-site operation?
What protection applies to the enclosure when not operating?
What accessories are supplied for measurement versatility?
Related links
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V, RSCAL
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V, UKAS
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V RSCAL
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V, CAT IV 600 V
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V UKAS
- Fluke 1587 FC Insulation Multimeter 1000 V Max CAT III, RSCAL
- Fluke 1577 Insulation Multimeter 1000 V Max CAT IV, RSCAL

