Fluke 179/TPAK/C25 Digital Multimeter, 1 kV Max, 50 MΩ CAT III 1000 V, CAT IV 600 V, RSCAL
- RS Stock No.:
- 458-102
- Mfr. Part No.:
- FLK-179/TPAK/C25
- Brand:
- Fluke
Subtotal (1 unit)*
£512.50
(exc. VAT)
£615.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £512.50 |
*price indicative
- RS Stock No.:
- 458-102
- Mfr. Part No.:
- FLK-179/TPAK/C25
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 179/TPAK/C25 | |
| Product Type | Multimeter Kit | |
| Tester Type | Digital Multimeter | |
| Maximum Test Voltage | 1kV | |
| Display Type | Digital | |
| Power Source | 9 V Battery | |
| Battery Type | Alkaline | |
| Battery Life | 200h | |
| Minimum Operating Temperature | -10°C | |
| Insulation Testing Resistance | 50MΩ | |
| Safety Category Voltage | 1kV, 600kV | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | CAT III 1000 V, CAT IV 600 V | |
| Standards/Approvals | CSA, EN 610101, CE, VDE pending, UL, TÜV | |
| Length | 43mm | |
| Height | 185mm | |
| Width | 90mm | |
| Weight | 420g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 179/TPAK/C25 | ||
Product Type Multimeter Kit | ||
Tester Type Digital Multimeter | ||
Maximum Test Voltage 1kV | ||
Display Type Digital | ||
Power Source 9 V Battery | ||
Battery Type Alkaline | ||
Battery Life 200h | ||
Minimum Operating Temperature -10°C | ||
Insulation Testing Resistance 50MΩ | ||
Safety Category Voltage 1kV, 600kV | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level CAT III 1000 V, CAT IV 600 V | ||
Standards/Approvals CSA, EN 610101, CE, VDE pending, UL, TÜV | ||
Length 43mm | ||
Height 185mm | ||
Width 90mm | ||
Weight 420g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 1000V Maximum Test Voltage, CAT III 1000V Safety Category Level - FLK-179/TPAK/C25
This multimeter kit is a handheld digital tester designed for measuring electrical parameters in professional settings. It operates from a 9V alkaline battery and is suited to higher-voltage environments where robust insulation testing and safety categorisation are required. The instrument includes a digital display and meets several international standards for use in demanding operational contexts.
Features and Benefits:
• Insulation testing to 50MΩ for fault location and verification
• Maximum test voltage 1000V enabling high-voltage diagnostics
• Safety rating CATIII1000V and CATIV600V for site work
• Battery life 200h supporting extended field operations
• Battery powered by a 9V alkaline cell for ready replacement
• Maximum test voltage 1000V enabling high-voltage diagnostics
• Safety rating CATIII1000V and CATIV600V for site work
• Battery life 200h supporting extended field operations
• Battery powered by a 9V alkaline cell for ready replacement
Applications
• Suitable for electricians performing distribution board diagnostics
• Ideal for insulation testing on motor windings and cabling
• Used with site power systems up to 1000V for verification tasks
• Can be used for routine maintenance in commercial installations
• Used for portable field troubleshooting where mains access is limited
• Ideal for insulation testing on motor windings and cabling
• Used with site power systems up to 1000V for verification tasks
• Can be used for routine maintenance in commercial installations
• Used for portable field troubleshooting where mains access is limited
What approvals and standards does it meet?
It holds approvals including CSA, CE, UL, TÜV, and meets EN 61010.
What operating temperature range can be expected in field use?
It functions between -10°C and 50°C for outdoor and indoor deployments.
What type of battery does it require and how long does it last?
It uses a 9V alkaline battery and provides approximately 200h of operation.
What is the device weight and primary material for handling?
The instrument weighs 420g and features an aluminium construction for handling.
What is the maximum insulation resistance and test voltage capability?
Insulation testing reaches 50MΩ and test voltage capability extends to 1000V.
Related links
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V, CAT IV 600 V
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V UKAS
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V, RSCAL
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V, UKAS
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V
- Fluke 179 Handheld Digital Multimeter True RMS 10 A RSCAL Calibrated
- Fluke 789/771 GEAR Digital Multimeter 1000 V Max CAT III RSCAL
- Fluke 1577 Insulation Multimeter 1000 V Max CAT IV, RSCAL

