LEMAITRE SECURITE Blue Insole Unisex

Image representative of range

Subtotal (1 pair)*

£8.85

(exc. VAT)

£10.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.85

*price indicative

RS Stock No.:
877-404
Mfr. Part No.:
VPLOPUSBLEU43
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Insole

Material

PU Foam

Colour

Blue

Gender

Unisex

Size EU

43

Standards/Approvals

EN ISO 20345:2022

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE insole designed specifically for optimal foot comfort and support, featuring a unique construction for various foot shapes and enhanced moisture control.

Efficient moisture absorption and desorption to keep feet dry

Heel shock absorption for improved comfort during extended wear

Antibacterial properties neutralise odours, ensuring freshness

Electrical resistance between 10 Ohm and 10 Ohm for ESD protection

PU foam composition enhances durability and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy