LEMAITRE SECURITE Blue Insole Unisex
- RS Stock No.:
- 877-397
- Mfr. Part No.:
- VPLOPUSBLEU36
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 877-397
- Mfr. Part No.:
- VPLOPUSBLEU36
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 36 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 36 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole provides essential comfort and support tailored for various foot shapes, making them suitable for both standard and specialised footwear needs.
Moisture absorption and desorption for enhanced comfort
Heel shock absorption protects against impacts during wear
Antibacterial properties help to neutralise odours
Electrical resistance between 105 Ohm and 108 Ohm ensures ESD protection
