Legrand, HYPRA IP44 White 2P Angled Industrial Power Connector, 16A, 50V
- RS Stock No.:
- 266-1075
- Mfr. Part No.:
- 0 524 45
- Brand:
- Legrand
Subtotal (1 unit)*
£79.46
(exc. VAT)
£95.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.46 |
*price indicative
- RS Stock No.:
- 266-1075
- Mfr. Part No.:
- 0 524 45
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Power Connector | |
| Pole Format | 2P | |
| Current | 16A | |
| Connector Gender | Male | |
| Voltage | 50V | |
| Orientation | Angled | |
| IP Rating | IP44 | |
| Contact Gender | Male | |
| Series | HYPRA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | White | |
| Low Voltage | Yes | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Power Connector | ||
Pole Format 2P | ||
Current 16A | ||
Connector Gender Male | ||
Voltage 50V | ||
Orientation Angled | ||
IP Rating IP44 | ||
Contact Gender Male | ||
Series HYPRA | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour White | ||
Low Voltage Yes | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, angled plug for household electrical appliances used in the industrial or tertiary environment. Hypra industrial plugs and sockets are made of plastic (PA 6 and PBT), metal (zamak) or rubber, thus offering very good solidity and shock resistance.
Rubber material
White characteristic color
IP44 protection class
