Legrand, HYPRA IP44 White 2P Straight Industrial Power Connector, 16A, 50V
- RS Stock No.:
- 266-1074
- Mfr. Part No.:
- 0 524 25
- Brand:
- Legrand
Subtotal (1 unit)*
£42.44
(exc. VAT)
£50.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.44 |
*price indicative
- RS Stock No.:
- 266-1074
- Mfr. Part No.:
- 0 524 25
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Power Connector | |
| Pole Format | 2P | |
| Current | 16A | |
| Connector Gender | Male | |
| Voltage | 50V | |
| Orientation | Straight | |
| Series | HYPRA | |
| IP Rating | IP44 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Low Voltage | Yes | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Power Connector | ||
Pole Format 2P | ||
Current 16A | ||
Connector Gender Male | ||
Voltage 50V | ||
Orientation Straight | ||
Series HYPRA | ||
IP Rating IP44 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Colour White | ||
Hazardous Area Certification No | ||
Low Voltage Yes | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, straight plug for household electrical appliances used in the industrial or tertiary environment. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
White characteristic color
