Legrand, Hypra IP44 Red 2P+E Industrial Power Plug, Rated At 16A, 415 V No
- RS Stock No.:
- 266-1070
- Mfr. Part No.:
- 0 522 42
- Brand:
- Legrand
Subtotal (1 unit)*
£33.61
(exc. VAT)
£40.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.61 |
*price indicative
- RS Stock No.:
- 266-1070
- Mfr. Part No.:
- 0 522 42
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P+E | |
| Voltage Rating | 415 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Colour | Red | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P+E | ||
Voltage Rating 415 V | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series Hypra | ||
Colour Red | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra straight mobile plug for household electrical appliances used in the industrial or tertiary environment.
16A current rating
Screw terminal
Screw terminal
