Legrand, Hypra IP44 Purple 2P Industrial Power Plug, Rated At 16A, 20 → 25 V No
- RS Stock No.:
- 266-3506
- Mfr. Part No.:
- 0 524 21
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
£174.06
(exc. VAT)
£208.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £174.06 | £34.812 |
*price indicative
- RS Stock No.:
- 266-3506
- Mfr. Part No.:
- 0 524 21
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P | |
| Voltage Rating | 20 → 25 V | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | Hypra | |
| Colour | Purple | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P | ||
Voltage Rating 20 → 25 V | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series Hypra | ||
Colour Purple | ||
Phase Inverter No | ||
- COO (Country of Origin):
- FR
The Legrand hypra, straight plug for household electrical appliances used in the industrial or tertiary environment. Hypra industrial plugs and sockets are made of plastic, metal or rubber, thus offering very good solidity and shock resistance.
Plastic material
Purple characteristic color
IP44 protection class
Purple characteristic color
IP44 protection class
Related links
- Legrand Rated At 32A, 20 → 25 V No
- Legrand Rated At 16A, 50 V No
- Legrand Rated At 16A, 50 V No
- Legrand Rated At 16A, 50 V No
- Legrand Rated At 16A, 50 V No
- Legrand Rated At 16A, 415 V No
- Legrand IP44 Violet Cable Mount 2P Industrial Power Plug 20 → 25 V
- Scame IP44 Purple Cable Mount 2P Industrial Power Plug 20 → 25 V
