Amphenol Industrial, PWC IP67 Grey Threaded Mount 3 Power Connector Socket, Rated At 20A, 277 V

Bulk discount available

Subtotal (1 unit)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.42
10 - 24£5.91
25 +£5.20

*price indicative

RS Stock No.:
193-080
Mfr. Part No.:
PWC-03BFFA-LL7002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Current Rating

20A

Plug/Socket

Socket

Pole Format

3

Number of Sockets

1

Voltage Rating

277 V

Mounting Type

Threaded Mount

Body Orientation

Straight

Series

PWC

IP Rating

IP67

Colour

Grey

COO (Country of Origin):
CN
The Amphenol PWC Power Connector is a plastic, 20A, 3 pin female connector with straight orientation and a 2 point lock mechanism. It features female contacts and is field installable with soldering capability.

UL 94V-0 flammability rating
IP67 protection rated

Related links