Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 558-662
- Mfr. Part No.:
- 1613326
- Brand:
- Phoenix Contact
Subtotal (1 pack of 30 units)*
£540.00
(exc. VAT)
£648.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £540.00 | £18.00 |
*price indicative
- RS Stock No.:
- 558-662
- Mfr. Part No.:
- 1613326
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is a cutting edge solution designed for modern connectivity needs in industrial environments. Engineered for optimal performance, this connector offers a robust, straight design featuring SPEEDCON technology for quick and reliable connections. With an impressive degree of protection rated at IP67, it effectively shields against dust and moisture, making it ideal for demanding applications. The connector supports a cable diameter range of 11 mm to 12.7 mm, ensuring versatility in various wiring schemes. Built with a shielded design, it guarantees consistent electromagnetic compatibility, thus enhancing connection reliability.
Perfectly engineered for efficient interconnection of varying cable diameters
Heat management capabilities to prevent overheating during operation
Expertise in electrical engineering is essential for installation and use
Meets the highest safety standards applicable to electrical connectors
Suitable for outdoor use when adequately protected against environmental conditions
Heat management capabilities to prevent overheating during operation
Expertise in electrical engineering is essential for installation and use
Meets the highest safety standards applicable to electrical connectors
Suitable for outdoor use when adequately protected against environmental conditions
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- RS PRO 175mm LCD Inclinometer
