Phoenix Contact Circular Connector, 4 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 557-992
- Mfr. Part No.:
- 1419768
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£140.29
(exc. VAT)
£168.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £140.29 | £7.015 |
*price indicative
- RS Stock No.:
- 557-992
- Mfr. Part No.:
- 1419768
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Plug-in | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Pin | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Plug-in | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Pin | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for rear mounting applications, perfect for ensuring reliable connections in varied environments. With its robust construction, it supports four positions and is shielded to enhance transmission reliability, making it ideal for industrial use. The connector features a convenient M12 interface with A coding, allowing for straightforward installation and integration into existing systems. Built to withstand challenging operational conditions, this product excels in durability, guaranteeing consistent performance across a wide temperature range.
Incorporates IP67 protection for maximum resistance against dust and water ingress
Constructed with high quality materials for enhanced longevity and reliability
Supports easy PCB assembly catering to modern production needs
Meets stringent RoHS standards affirming its environmentally friendly credentials
Compatible with various accessories for flexible installation options
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 SACC Series
