Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 557-495
- Mfr. Part No.:
- 1552324
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-495
- Mfr. Part No.:
- 1552324
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Rear Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is specifically designed for rear mounting applications, delivering reliable connectivity with its five position configuration. Enhanced with M12 SPEEDCON technology, it facilitates swift and secure connections, ensuring minimal downtime. The robust construction of the connector guarantees durability in harsh environmental conditions, making it an ideal choice for various industrial applications. It is compliant with RoHS II guidelines, promoting eco friendly use without compromising on performance. Designed for easy installation, the connectors user friendly features simplify the assembly process, providing a seamless experience for users.
Incorporates solder pin connections for secure and stable performance
Constructed with materials that resist flammability enhancing safety
Compatible across various applications which ensuring versatility
Designed for optimal thermal performance across a wide temperature range
Simplifies PCB assembly with a one piece design reducing component count
Constructed with materials that resist flammability enhancing safety
Compatible across various applications which ensuring versatility
Designed for optimal thermal performance across a wide temperature range
Simplifies PCB assembly with a one piece design reducing component count
Related links
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
