Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Subtotal (1 pack of 20 units)*

£214.00

(exc. VAT)

£256.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£214.00£10.70

*price indicative

RS Stock No.:
556-497
Mfr. Part No.:
1543647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device connector stands out as a robust solution for rear mounting applications. Designed with five positions and a straight pin layout, it is engineered for optimal performance in demanding environments. The innovative M12 SPEEDCON locking mechanism ensures rapid connection and disconnection, saving valuable time during installations. With its superior soldering capabilities and high quality materials, this connector caters to a variety of industries, making it an essential component for electrical professionals seeking reliability and efficiency.

Constructed for durability the connector withstands over 100 insertion and withdrawal cycles
IP67 and IP65 ratings offer impressive protection against dust and moisture
Compatible with a variety of applications spanning from automation to industrial communication
Compact dimensions are ideal for space constrained installations
Diverse ambient temperature capabilities ensure performance across challenging environments

Related links