Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 556-200
- Mfr. Part No.:
- 1027680
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£240.00
(exc. VAT)
£288.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £240.00 | £12.00 |
*price indicative
- RS Stock No.:
- 556-200
- Mfr. Part No.:
- 1027680
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for rear mounting applications, ensuring a secure and efficient connection for all types of devices. This connector stands out with its innovative M12 push pull locking system, which simplifies the installation process while providing robust durability even in challenging environments. Specifically engineered with a focus on high performance, its 4 position design supports effective signal transmission, data processing, and power delivery. The connector's IP67 degree of protection guarantees reliable performance in harsh conditions, while features such as wave soldering connection method solidify its role in sophisticated electronic assemblies.
Four position layout enhances versatility across multiple applications
Designed for use in challenging ambient conditions which ensuring longevity and reliability
Low environmental impact fulfilling both EU and China RoHS directives
Developed for easy integration in hard to reach areas improving installation efficiency
Meets international standards for electrical connectors which ensuring compatibility
Designed for use in challenging ambient conditions which ensuring longevity and reliability
Low environmental impact fulfilling both EU and China RoHS directives
Developed for easy integration in hard to reach areas improving installation efficiency
Meets international standards for electrical connectors which ensuring compatibility
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
