Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 556-097
- Mfr. Part No.:
- 1027669
- Brand:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
£143.04
(exc. VAT)
£171.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.04 | £11.92 |
*price indicative
- RS Stock No.:
- 556-097
- Mfr. Part No.:
- 1027669
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is designed for seamless integration in demanding applications, ensuring reliable signal and power transmission. With its innovative M12 push pull locking mechanism, it guarantees a robust connection that withstands mechanical stress, making it ideal for use in various industrial environments. The socket features a five position configuration, designed for quick assembly and exceptional versatility. Its impressive IP67 protection rating ensures resilience against dust and moisture, making it suitable for challenging conditions. This connector meets rigorous standards, including IEC 61076 2 010, ensuring it aligns with industry requirements.
Innovative push pull external locking enhances user experience
Robust design ensures connectivity even in extreme conditions
Versatile five position layout caters to diverse application needs
Constructed with high quality materials for maximum durability
Lightweight design facilitates effortless handling during installation
Environmentally compliant adhering to EU RoHS requirements
Robust design ensures connectivity even in extreme conditions
Versatile five position layout caters to diverse application needs
Constructed with high quality materials for maximum durability
Lightweight design facilitates effortless handling during installation
Environmentally compliant adhering to EU RoHS requirements
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
