Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable Mount, IP54, QPD Series
- RS Stock No.:
- 535-814
- Mfr. Part No.:
- 1490380
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£10.28
(exc. VAT)
£12.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.28 |
10 + | £9.46 |
*price indicative
- RS Stock No.:
- 535-814
- Mfr. Part No.:
- 1490380
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
IP Rating | IP54 | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
IP Rating IP54 | ||
Series QPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is an innovative solution designed for the efficient motor connection of Venetian blinds, roller shutters, and awnings. This installation connector combines ergonomic design with robust functionality, ensuring quick and reliable connections with a focus on ease of use. It features an IDC connection method that maximises adaptability across various applications while retaining high performance levels. The grey connector not only stands out in design but is also engineered to withstand environmental challenges, making it suitable for a range of industrial applications.
Compatible with traditional motor connections for diverse uses
Allows for swift assembly without the need for specialised tools
Incorporates mechanical coding to prevent mismatching during connections
Designed to offer touch proof protection ensuring user safety
Robust overvoltage category for enhanced durability in demanding environments
Allows for swift assembly without the need for specialised tools
Incorporates mechanical coding to prevent mismatching during connections
Designed to offer touch proof protection ensuring user safety
Robust overvoltage category for enhanced durability in demanding environments
Related links
- Phoenix Contact Circular Connector Cable Mount Male, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series