Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, IP68, IP69K, QPD Series
- RS Stock No.:
- 270-248
- Mfr. Part No.:
- 1414704
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.79
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.79 |
*price indicative
- RS Stock No.:
- 270-248
- Mfr. Part No.:
- 1414704
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector is designed for professional installations, offering exceptional reliability and efficiency. Featuring an innovative IDC connection method, this connector provides a robust solution for various applications, ensuring a secure fit while reducing installation time.
Suitable for a wide temperature range ensuring versatile application
Easy maintenance with preassembled cables and fast device replacement
Environmentally friendly design compliant with EU RoHS requirements
Sturdy construction allows for a high frequency of connections
Easy maintenance with preassembled cables and fast device replacement
Environmentally friendly design compliant with EU RoHS requirements
Sturdy construction allows for a high frequency of connections
Related links
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
