Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, IP65, IP67, IP69K, QPD Series
- RS Stock No.:
- 488-294
- Mfr. Part No.:
- 1419505
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.59
(exc. VAT)
£13.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.59 |
| 10 + | £10.66 |
*price indicative
- RS Stock No.:
- 488-294
- Mfr. Part No.:
- 1419505
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| IP Rating | IP65, IP67, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
IP Rating IP65, IP67, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector embodies precision engineering and innovative design tailored for robust applications in various industrial settings. With its sleek and durable construction, designed to facilitate IDC connections, this connector ensures reliable performance in environments requiring excellent electrical connectivity. The integration of QUICKON technology allows for expedited installation and maintenance, reducing downtime for users. Furthermore, the products versatility in accommodating conductor cross sections and its impressive protection ratings underscore its adaptability to challenging conditions, making it an optimal choice for professionals in need of a dependable solution.
Touch proof design enhances user safety in industrial settings
Versatile conductor compatibility accommodates a broad range of wire sizes
Streamlined maintenance processes enable efficient device replacements
Sustainable materials provide long term reliability and environmental compliance
Compact dimensions maximise space efficiency in control cabinets
Versatile conductor compatibility accommodates a broad range of wire sizes
Streamlined maintenance processes enable efficient device replacements
Sustainable materials provide long term reliability and environmental compliance
Compact dimensions maximise space efficiency in control cabinets
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP67 QPD Series
- Phoenix Contact Circular Connector Cable Mount IP68 QPD Series
- Phoenix Contact Connector Cable Female IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Circular Connector Cable Mount IP69K, QPD Series
- Phoenix Contact Connector Cable IP68 QPD Series
