Phoenix Contact Circular Connector, 5 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69, PRC Series
- RS Stock No.:
- 535-796
- Mfr. Part No.:
- 1308648
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.01
(exc. VAT)
£10.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.01 |
10 - 24 | £8.29 |
25 + | £7.47 |
*price indicative
- RS Stock No.:
- 535-796
- Mfr. Part No.:
- 1308648
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69 | |
Series | PRC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device Connector front mounting sets a high standard for efficiency and reliability in various applications. Designed meticulously for streamlined integration, it adeptly caters to demanding environments, offering unparalleled performance. The connector boasts a robust construction, ensuring the utmost safety under extreme conditions. With its ability to accommodate a wide spectrum of cable sizes, this product is ideal for a range of installation scenarios. Its user friendly features, including versatile release settings, make it an indispensable choice for professionals seeking both functionality and ease of use.
Delivers exceptional current transmission efficiency in compact installations
Integrates seamlessly into existing systems catering to diverse electrical needs
Utilises innovative Duo Unlock technology for simplified maintenance and installation
Constructed to withstand high degrees of protection against environmental challenges
Facilitates quick and error free startup with user friendly mechanical and colour coding
Integrates seamlessly into existing systems catering to diverse electrical needs
Utilises innovative Duo Unlock technology for simplified maintenance and installation
Constructed to withstand high degrees of protection against environmental challenges
Facilitates quick and error free startup with user friendly mechanical and colour coding
Related links
- Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
- Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Circular Connector Front Mount Female IP68 PRC Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series