Phoenix Contact Circular Connector, 5 Contacts, Plug-In, Plug, Male, IP66, IP68, IP69, PRC Series
- RS Stock No.:
- 518-780
- Mfr. Part No.:
- 1627609
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£147.02
(exc. VAT)
£176.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.02 | £2.94 |
*price indicative
- RS Stock No.:
- 518-780
- Mfr. Part No.:
- 1627609
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69 | |
| Series | PRC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69 | ||
Series PRC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device connector for rear mounting from the PRC 35 series with a black housing. Features a 3-position pin design with a crimp connection for secure termination. Rated for 690 V AC and 35 A to support high-power applications. Nut must be ordered separately for proper installation. Designed for reliable and durable performance in industrial environments.
Up to 75% smaller in size than industrial connectors with the same rating
Locking mechanism can be unlocked manually or using a tool
Ideal for indoor and outdoor use due to weatherproof materials
Either preassembled or designed for assembly
Locking mechanism can be unlocked manually or using a tool
Ideal for indoor and outdoor use due to weatherproof materials
Either preassembled or designed for assembly
Related links
- Phoenix Contact Circular Connector Front Mount Male IP68 PRC Series
- Phoenix Contact Circular Connector Front Mount Female IP68 PRC Series
- Phoenix Contact Circular Connector Plug-In Male IP68 PRC Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Female IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Cable Mount Male IP68 PRC 20 Series
- Phoenix Contact Connector Front Mount Female IP68 PRC 20 Series
