Phoenix Contact Connector, 4+4+4+PE Contacts, Thread Mount, M23 Connector, Plug and Socket, Male and Female Contacts,
- RS Stock No.:
- 522-346
- Mfr. Part No.:
- 1622247
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£449.94
(exc. VAT)
£539.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £449.94 | £224.97 |
*price indicative
- RS Stock No.:
- 522-346
- Mfr. Part No.:
- 1622247
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4+4+4+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4+4+4+PE | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector represents a superior solution for signal, data, and power transmission, elegantly combining functionality with robust design. With a design that supports straightforward installation, the connector ensures a secure connection, essential for maintaining operational efficiency in demanding environments. The flexibility of the cable, combined with its high degree of protection, makes it suitable for both fixed and flexible installations. Engineered for high performance standards, this product provides peace of mind through extensive electrical testing before delivery. Renowned for its quality, the connector affirms phoenix contact's commitment to delivering innovative solutions in the automation sector.
Flexible cable conduit capability enhances versatility
Robust halogen free PUR cable promotes safety and longevity
Wide temperature operating range accommodates diverse applications
Integrates seamlessly with existing systems simplifying upgrades
Backing from a trusted manufacturer enhances product assurance
Robust halogen free PUR cable promotes safety and longevity
Wide temperature operating range accommodates diverse applications
Integrates seamlessly with existing systems simplifying upgrades
Backing from a trusted manufacturer enhances product assurance
Related links
- Phoenix Contact Connector Thread Mount Plug and Socket
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
