Phoenix Contact Connector, 4+4+4+PE Contacts, Thread Mount, M23 Connector, Plug and Socket, Male and Female Contacts,
- RS Stock No.:
- 497-941
- Mfr. Part No.:
- 1622248
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£634.28
(exc. VAT)
£761.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £634.28 | £317.14 |
*price indicative
- RS Stock No.:
- 497-941
- Mfr. Part No.:
- 1622248
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4+4+4+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4+4+4+PE | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed to ensure robust performance in demanding environments. Manufactured with precision, the connector features a molded plastic design on both sides, ensuring durability and reliability. With its straight configuration and SPEEDCON locking mechanism, it provides secure connections every time, making it ideal for a variety of applications, including plant and device engineering. With a 5 meter cable length and excellent shielding, this connector not only supports high data transmission speeds of up to 100 Mbps but also meets strict safety and environmental standards. The outer sheath in vibrant orange is not only practical for visibility but also contributes to the connector's overall durability and environmental resilience.
Constructed from halogen free materials for enhanced environmental safety
Passes rigorous electrical testing for guaranteed reliability
Compact and lightweight design makes installation and handling easier
Compatible with various mating connectors specified in the technical data
Offers a range of customer specific assemblies and lengths for customized solutions
Passes rigorous electrical testing for guaranteed reliability
Compact and lightweight design makes installation and handling easier
Compatible with various mating connectors specified in the technical data
Offers a range of customer specific assemblies and lengths for customized solutions
Related links
- Phoenix Contact Connector Thread Mount Plug and Socket
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
