Phoenix Contact Circular Connector, 19 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 521-637
- Mfr. Part No.:
- 1623140
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.05
(exc. VAT)
£26.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.05 |
| 10 + | £20.29 |
*price indicative
- RS Stock No.:
- 521-637
- Mfr. Part No.:
- 1623140
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for seamless integration across various applications, providing reliability and performance in demanding environments. Designed with versatility in mind, this connector supports both standard and SPEEDCON interlock systems, making it ideal for a wide range of industrial configurations. Its robust construction ensures high durability, allowing for secure connections even in challenging conditions. The angled, rotatable design enhances flexibility for diverse setups, while maintaining a high degree of protection.
High degree of protection ensures safe operation in harsh environments
Designed for seamless integration into various industrial systems
Easy connection facilitates quick and efficient setups
EMC protection enhances signal reliability during transmission
Compliant with EU RoHS and environmental regulations
Designed for seamless integration into various industrial systems
Easy connection facilitates quick and efficient setups
EMC protection enhances signal reliability during transmission
Compliant with EU RoHS and environmental regulations
Related links
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Plug IP67, CA-19P1N12T0DN Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
