Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 519-874
- Mfr. Part No.:
- 1239079
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.81
(exc. VAT)
£18.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.81 |
| 10 + | £14.55 |
*price indicative
- RS Stock No.:
- 519-874
- Mfr. Part No.:
- 1239079
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting, ensuring reliable power transmission in confined spaces. Engineered to meet M12 standards, this connector features a robust construction with individual wire terminations and a compact XL design. Its intelligent engineering allows for efficient installation while maintaining performance across various industrial applications. The product is potted for enhanced durability and environmental resilience, making it suitable for demanding conditions.
Designed for exceptional environmental protection with IP67 rating
Supports long term connectivity with mechanical tightening limitation
Constructed from materials that fulfil EU RoHS substance requirements
Straight cable outlet for versatile mounting options
Suitable for both fixed and flexible installations across various ambient temperatures
Supports long term connectivity with mechanical tightening limitation
Constructed from materials that fulfil EU RoHS substance requirements
Straight cable outlet for versatile mounting options
Suitable for both fixed and flexible installations across various ambient temperatures
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
