Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 519-081
- Mfr. Part No.:
- 1605578
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-081
- Mfr. Part No.:
- 1605578
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 8 | ||
| Mounting Type Cable Mount | ||
| Connector Size M23 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
| Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is engineered for robust performance in demanding industrial environments. Featuring a straight long design and incorporating the proven M23 connector standard, it ensures reliable connections and compatibility with SPEEDCON interlock systems. With a degree of protection rated at IP67, this connector is perfect for applications that require resilience against dust and water ingress. Its construction accommodates cable diameters ranging from 15 mm to 18 mm, providing flexibility for varied installation needs.
Suitable for a diverse range of industrial applications
Optimised for installation by electrically qualified personnel
Includes safety notes to prevent improper use
Creates a secure connection suitable for outdoor applications with environmental protections
Constructed from durable materials ensuring longevity in challenging environments
Complies with EU RoHS standards for environmentally conscious use
Optimised for installation by electrically qualified personnel
Includes safety notes to prevent improper use
Creates a secure connection suitable for outdoor applications with environmental protections
Constructed from durable materials ensuring longevity in challenging environments
Complies with EU RoHS standards for environmentally conscious use
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
