Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 509-693
- Mfr. Part No.:
- 1012969
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-693
- Mfr. Part No.:
- 1012969
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Connector represents the pinnacle of reliability and efficiency in connectivity solutions. Designed with advanced Push lock spring connection technology, it ensures a tool free connection and disconnection, making installation swift and hassle free. With its versatility, this product is compatible with CANopen and DeviceNet applications, providing robust performance across various sectors. The connector's angled M12 design facilitates space efficient arrangements, while its durable materials offer resistance to mechanical stress and environmental challenges. Enhanced by an overvoltage category II insulation and a compact yet functional form factor, this connector meets stringent industry standards, making it an ideal choice for professionals seeking dependable and secure connections in demanding applications.
Push lock connection enables instant wire connectivity
Flexible cable outlet design accommodates tight spaces
Unshielded configuration offers optimal signal performance
Durable materials ensure long lasting reliability under harsh conditions
Compact dimensions allow for seamless integration in various systems
High degree of protection ensures functionality in challenging environments
Flexible cable outlet design accommodates tight spaces
Unshielded configuration offers optimal signal performance
Durable materials ensure long lasting reliability under harsh conditions
Compact dimensions allow for seamless integration in various systems
High degree of protection ensures functionality in challenging environments
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
