Phoenix Contact Connector, 4+4+4+PE Contacts, Thread Mount, M23 Connector, Plug and Socket, Male and Female Contacts,
- RS Stock No.:
- 497-942
- Mfr. Part No.:
- 1622251
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£756.86
(exc. VAT)
£908.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £756.86 | £378.43 |
*price indicative
- RS Stock No.:
- 497-942
- Mfr. Part No.:
- 1622251
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4+4+4+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67, IP68 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4+4+4+PE | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67, IP68 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector features molded plastic construction on both sides with M23 sockets and pins that are angled and rotatable, offering a rotation range of -120° left to 120° right for flexible installation. It has 4 positions plus a protective earth on each side and uses a SPEEDCON locking mechanism for quick, secure connections. The cable is shielded for added protection and has a length of 5 meters, making it ideal for various industrial applications. The outer sheath is orange color ensuring both durability and high visibility.
CAT5 data interface for up to 100 Mbps
Customer specific assemblies and cable lengths can be supplied
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Angled design with configurable cable outlet direction
Customer specific assemblies and cable lengths can be supplied
100% electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Angled design with configurable cable outlet direction
Related links
- Phoenix Contact Connector Thread Mount Plug and Socket
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
