Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 496-536
- Mfr. Part No.:
- 1613612
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-536
- Mfr. Part No.:
- 1613612
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 9 | ||
| Mounting Type Front Mount | ||
| Connector Size M17 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
| Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed for robust performance in demanding industrial applications. Featuring a straight configuration and the innovative SPEEDCON interlock mechanism, it ensures reliable connectivity while simplifying installation processes. The connector is built with exceptional shielding capabilities, making it suitable for use in environments with electromagnetic interference. User safety is a priority, with multiple built in warnings against improper usage and clear installation guidelines for qualified personnel. An ideal choice for automation and industrial control applications, this connector is a testament to quality engineering.
Robust construction ensures dependable performance in harsh conditions
Crimp connection technology enhances assembly durability and reliability
Appropriate for multiple sectors offering diverse application possibilities
Safety features provide clear operational guidelines for users
Environmental compliance aligns with EU RoHS standards for responsible manufacturing
Crimp connection technology enhances assembly durability and reliability
Appropriate for multiple sectors offering diverse application possibilities
Safety features provide clear operational guidelines for users
Environmental compliance aligns with EU RoHS standards for responsible manufacturing
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Free Hanging Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
