Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 496-356
- Mfr. Part No.:
- 1605568
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 496-356
- Mfr. Part No.:
- 1605568
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular coupler connector integrates advanced technology with robust design, ensuring reliable performance in demanding environments. Crafted for straightforward connectivity, it features an M23 interlock mechanism, facilitating both standard and SPEEDCON connections. Its exceptional IP67 protection ensures optimal use, even in challenging conditions, making it ideal for industrial applications. With an impressive temperature range, this product accommodates various environmental demands, enhancing its versatility. Whether used in plant engineering or in power distribution systems, this connector promises durability and efficiency, perfectly aligning with contemporary industry standards.
Offers a streamlined assembly process for varying cable diameters
Manufactured with high quality materials for enhanced longevity
Provides consistent EMC protection bolstering operational reliability
Engineered for harsh environments with a broad temperature tolerance
Facilitates safe installation by requiring qualified personnel for operation
Manufactured with high quality materials for enhanced longevity
Provides consistent EMC protection bolstering operational reliability
Engineered for harsh environments with a broad temperature tolerance
Facilitates safe installation by requiring qualified personnel for operation
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series