Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 281-815
- Mfr. Part No.:
- 1605568
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£40.81
(exc. VAT)
£48.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.81 |
*price indicative
- RS Stock No.:
- 281-815
- Mfr. Part No.:
- 1605568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for robust industrial applications, providing a reliable connection solution in challenging environments. With its straight short configuration and compatibility with standard and SPEEDCON interlocks, this connector stands out for its high level of versatility. It supports multiple cable diameters, ensuring seamless integration with various electrical setups.
Manufactured from high quality materials to withstand industrial environments
Ensures reliable assembly through vibration and temperature resistant design
Meets stringent safety standards crucial for reliable operation in electrical installations
Simplifies installation with a user friendly crimp connection method
Supports high current capacities making it suitable for power applications
Designed to comply with EU RoHS substance requirements promoting environmental safety
Ensures reliable assembly through vibration and temperature resistant design
Meets stringent safety standards crucial for reliable operation in electrical installations
Simplifies installation with a user friendly crimp connection method
Supports high current capacities making it suitable for power applications
Designed to comply with EU RoHS substance requirements promoting environmental safety
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF-7EP1N8AC0DUX Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
