Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 496-310
- Mfr. Part No.:
- 1607768
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-310
- Mfr. Part No.:
- 1607768
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is a premium solution designed for robust industrial applications. This connector boasts a straight design for standard and SPEEDCON interlocks, ensuring a secure and reliable connection. With a flange dimension of 21.6 mm x 21.6 mm and a crimp connection method, it accommodates 8 positions plus protective earth, catering to various connectivity needs. Built for durability, it features a shielded configuration that effectively protects against electromagnetic interference.
Constructed with high quality materials for enhanced durability
Designed for easy installation with flexible mounting options
Compatible with existing systems through standardised dimensions
Offers high resistance to environmental factors which ensuring longevity
Features consistent EMC protection for reliable operation
Optimised for vibration and temperature resistant assembly
Provides users with extensive application versatility in power connections
Designed for easy installation with flexible mounting options
Compatible with existing systems through standardised dimensions
Offers high resistance to environmental factors which ensuring longevity
Features consistent EMC protection for reliable operation
Optimised for vibration and temperature resistant assembly
Provides users with extensive application versatility in power connections
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
