Phoenix Contact Circular Connector, 8 Contacts, Plug-In, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 496-141
- Mfr. Part No.:
- 1489579
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£44.76
(exc. VAT)
£53.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £44.76 |
| 10 + | £41.18 |
*price indicative
- RS Stock No.:
- 496-141
- Mfr. Part No.:
- 1489579
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Plug-In | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Data Connector is designed to meet the demanding requirements of industrial connectivity, ensuring reliable and efficient data transmission. The high performance connector boasts Ethernet CAT6A capabilities, enabling data rates of up to 10 Gbps, making it ideal for applications requiring swift data handling and robust performance. With a shielded design, it effectively reduces interference, maintaining signal integrity even in challenging environments. The angled M12 Push Pull connection not only facilitates easy installation but also provides a secure connection, suitable for various industrial applications.
Designed to endure high mechanical stress which ensuring durability in demanding environments
Intuitive Push Pull locking mechanism for effortless connectivity
Delivers robust performance in a broad temperature range suitable for harsh operational settings
Constructed with materials that meet stringent flammability and environmental guidelines
Intuitive Push Pull locking mechanism for effortless connectivity
Delivers robust performance in a broad temperature range suitable for harsh operational settings
Constructed with materials that meet stringent flammability and environmental guidelines
Related links
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
